



KT12-1A-40L-SMD | |
|---|---|
DigiKey Part Number | 374-1358-2-ND - Tape & Reel (TR) 374-1358-1-ND - Cut Tape (CT) 374-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT12-1A-40L-SMD |
Description | REED RELAY 1 FORM A 12V SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT12-1A-40L-SMD Models |
Category | Switching Voltage 1000VAC, 1000VDC - Max |
Manufacturer Standex-Meder Electronics | Coil Current 25 mA |
Series | Coil Type Non Latching |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Seal Rating Sealed - Fully |
Mounting Type Surface Mount | Must Operate Voltage 9 VDC |
Coil Voltage 12VDC | Must Release Voltage 1 VDC |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 1 A | Coil Resistance 475 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 10 | 149,32500 Kč | 1 493,25 Kč |
| 25 | 142,61000 Kč | 3 565,25 Kč |
| 50 | 137,71720 Kč | 6 885,86 Kč |
| 100 | 132,99340 Kč | 13 299,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,98912 Kč | 31 747,28 Kč |
| 500 | 122,62534 Kč | 61 312,67 Kč |
| 750 | 120,14131 Kč | 90 105,98 Kč |
| 1 250 | 117,08161 Kč | 146 352,01 Kč |
| 1 750 | 115,10866 Kč | 201 440,15 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |




