


9301-12-20 | |
|---|---|
DigiKey Part Number | 306-1200-ND |
Manufacturer | |
Manufacturer Product Number | 9301-12-20 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style J Lead |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Surface Mount | Operate Time 0.4 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 179,56600 Kč | 1 795,66 Kč |
| 25 | 171,47400 Kč | 4 286,85 Kč |
| 87 | 161,03805 Kč | 14 010,31 Kč |
| 174 | 155,50649 Kč | 27 058,13 Kč |
| 261 | 152,35862 Kč | 39 765,60 Kč |
| 522 | 147,12117 Kč | 76 797,25 Kč |
| 1 044 | 142,06072 Kč | 148 311,39 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |


