A6S-2101-PH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 51,03000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,02662 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 18
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 149
Unit Price: 39,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 38,74463 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 1 763
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 17,18651 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,32493 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,08587 Kč
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S-2101-PH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6S-2101-PH

DigiKey Part Number
39-A6S-2101-PHTR-ND - Tape & Reel (TR)
39-A6S-2101-PHCT-ND - Cut Tape (CT)
39-A6S-2101-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-2101-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-2101-PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
2
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.237" (6.02mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-2101-HOmron Electronics Inc-EMC Div039-A6S-2101-H-ND51,03000 KčParametric Equivalent
DMR02APEM Inc.0DMR02-ND21,02662 KčParametric Equivalent
EDS02SGRNTR04QTE Connectivity ALCOSWITCH Switches18450-2554-1-ND52,29000 KčParametric Equivalent
EDS02SGRNTR04QTE Connectivity01111-EDS02SGRNTR04QTR-ND40,09778 KčParametric Equivalent
EDS02SGRNTU04QTE Connectivity ALCOSWITCH Switches149450-2617-ND39,27000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1038,80400 Kč388,04 Kč
2535,99880 Kč899,97 Kč
10032,06180 Kč3 206,18 Kč
25029,74240 Kč7 435,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90026,93040 Kč24 237,36 Kč
1 80025,62363 Kč46 122,53 Kč
2 70024,92758 Kč67 304,47 Kč
4 50024,11966 Kč108 538,47 Kč
6 30023,62798 Kč148 856,27 Kč
9 00023,14057 Kč208 265,13 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč