Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-2101-PH | |
|---|---|
DigiKey Part Number | 39-A6S-2101-PHTR-ND - Tape & Reel (TR) 39-A6S-2101-PHCT-ND - Cut Tape (CT) 39-A6S-2101-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-2101-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-2101-PH Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.237" (6.02mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-2101-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-2101-H-ND | 51,03000 Kč | Parametric Equivalent |
| DMR02 | APEM Inc. | 0 | DMR02-ND | 21,02662 Kč | Parametric Equivalent |
| EDS02SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 18 | 450-2554-1-ND | 52,29000 Kč | Parametric Equivalent |
| EDS02SGRNTR04Q | TE Connectivity | 0 | 1111-EDS02SGRNTR04QTR-ND | 40,09778 Kč | Parametric Equivalent |
| EDS02SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 149 | 450-2617-ND | 39,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 35,99880 Kč | 899,97 Kč |
| 100 | 32,06180 Kč | 3 206,18 Kč |
| 250 | 29,74240 Kč | 7 435,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 26,93040 Kč | 24 237,36 Kč |
| 1 800 | 25,62363 Kč | 46 122,53 Kč |
| 2 700 | 24,92758 Kč | 67 304,47 Kč |
| 4 500 | 24,11966 Kč | 108 538,47 Kč |
| 6 300 | 23,62798 Kč | 148 856,27 Kč |
| 9 000 | 23,14057 Kč | 208 265,13 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |








