4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2M-D424-2

DigiKey Part Number
236-XS2M-D424-2-ND
Manufacturer
Manufacturer Product Number
XS2M-D424-2
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125VDC
Cable Opening
0.630" (16.00mm)
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,42000 Kč282,42 Kč
10240,07000 Kč2 400,70 Kč
25225,02280 Kč5 625,57 Kč
50214,28040 Kč10 714,02 Kč
100204,05440 Kč20 405,44 Kč
300188,84480 Kč56 653,44 Kč
600179,84017 Kč107 904,10 Kč
1 200171,26931 Kč205 523,17 Kč
Manufacturers Standard Package
Unit Price without VAT:282,42000 Kč
Unit Price with VAT:341,72820 Kč