4 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2C-D4S7

DigiKey Part Number
236-XS2C-D4S7-ND
Manufacturer
Manufacturer Product Number
XS2C-D4S7
Description
CONN RCPT FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
0.276" ~ 0.315" (7.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Factory Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,68000 Kč468,68 Kč
5427,98200 Kč2 139,91 Kč
10412,84200 Kč4 128,42 Kč
25394,74560 Kč9 868,64 Kč
50382,36940 Kč19 118,47 Kč
100371,01790 Kč37 101,79 Kč
500348,14012 Kč174 070,06 Kč
Manufacturers Standard Package
Unit Price without VAT:468,68000 Kč
Unit Price with VAT:567,10280 Kč