
XS2GD4S9 | |
|---|---|
DigiKey Part Number | Z12684-ND |
Manufacturer | |
Manufacturer Product Number | XS2GD4S9 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125VDC | |
Cable Opening | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 10 | 452,42300 Kč | 4 524,23 Kč |
| 25 | 424,09240 Kč | 10 602,31 Kč |
| 50 | 403,85880 Kč | 20 192,94 Kč |
| 100 | 384,59100 Kč | 38 459,10 Kč |
| 250 | 360,53984 Kč | 90 134,96 Kč |
| 500 | 343,35510 Kč | 171 677,55 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |







