
XS2C-D422 | |
|---|---|
DigiKey Part Number | Z5382-ND |
Manufacturer | |
Manufacturer Product Number | XS2C-D422 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | XS2C-D422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,62000 Kč | 450,62 Kč |
| 10 | 382,96200 Kč | 3 829,62 Kč |
| 25 | 358,97360 Kč | 8 974,34 Kč |
| 50 | 341,84320 Kč | 17 092,16 Kč |
| 100 | 325,53620 Kč | 32 553,62 Kč |
| 250 | 305,17484 Kč | 76 293,71 Kč |
| 500 | 290,62534 Kč | 145 312,67 Kč |
| Unit Price without VAT: | 450,62000 Kč |
|---|---|
| Unit Price with VAT: | 545,25020 Kč |







