Connector Cap (Cover) M12 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2Z-22

DigiKey Part Number
236-XS2Z-22-ND
Manufacturer
Manufacturer Product Number
XS2Z-22
Description
CONN COVER M12 SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M12 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
XS2C/XS2R/XS2F/XS2P/XS2W/XW3B/XS5F/XS5W/XS5R/XS5P/XW3D Series
Shell Size - Insert
M12
Material
Brass
Features
Dust Tight, Waterproof
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10183,64900 Kč1 836,49 Kč
25176,55120 Kč4 413,78 Kč
50171,35620 Kč8 567,81 Kč
100166,31260 Kč16 631,26 Kč
250159,87120 Kč39 967,80 Kč
500155,16388 Kč77 581,94 Kč
1 000150,59409 Kč150 594,09 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč