
XS5C-D4S1 | |
|---|---|
DigiKey Part Number | 236-XS5C-D4S1-ND |
Manufacturer | |
Manufacturer Product Number | XS5C-D4S1 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VDC | |
Cable Opening | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,30000 Kč | 490,30 Kč |
| 10 | 416,62100 Kč | 4 166,21 Kč |
| 25 | 390,53760 Kč | 9 763,44 Kč |
| 50 | 371,90400 Kč | 18 595,20 Kč |
| 100 | 354,16070 Kč | 35 416,07 Kč |
| 250 | 332,01028 Kč | 83 002,57 Kč |
| 500 | 316,18536 Kč | 158 092,68 Kč |
| Unit Price without VAT: | 490,30000 Kč |
|---|---|
| Unit Price with VAT: | 593,26300 Kč |













