
XS5G-D423 | |
|---|---|
DigiKey Part Number | 236-XS5G-D423-ND |
Manufacturer | |
Manufacturer Product Number | XS5G-D423 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VDC | |
Cable Opening | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,47000 Kč | 485,47 Kč |
| 10 | 412,54800 Kč | 4 125,48 Kč |
| 25 | 386,70760 Kč | 9 667,69 Kč |
| 50 | 368,25880 Kč | 18 412,94 Kč |
| 100 | 350,68970 Kč | 35 068,97 Kč |
| 250 | 328,75392 Kč | 82 188,48 Kč |
| 500 | 313,08522 Kč | 156 542,61 Kč |
| Unit Price without VAT: | 485,47000 Kč |
|---|---|
| Unit Price with VAT: | 587,41870 Kč |











