Image for XS5C-D421 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5C-D421

DigiKey Part Number
236-XS5C-D421-ND
Manufacturer
Manufacturer Product Number
XS5C-D421
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250VDC
Cable Opening
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,64000 Kč480,64 Kč
Manufacturers Standard Package
Unit Price without VAT:480,64000 Kč
Unit Price with VAT:581,57440 Kč