
XS5G-D418 | |
|---|---|
DigiKey Part Number | 236-XS5G-D418-ND |
Manufacturer | |
Manufacturer Product Number | XS5G-D418 |
Description | CONN PLUG MALE 4P GOLD IDC BLOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC Block | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VDC | |
Cable Opening | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,57000 Kč | 529,57 Kč |
| 10 | 450,05000 Kč | 4 500,50 Kč |
| 25 | 421,86680 Kč | 10 546,67 Kč |
| 50 | 401,73380 Kč | 20 086,69 Kč |
| 100 | 382,57100 Kč | 38 257,10 Kč |
| 250 | 358,64500 Kč | 89 661,25 Kč |
| 500 | 341,54884 Kč | 170 774,42 Kč |
| Unit Price without VAT: | 529,57000 Kč |
|---|---|
| Unit Price with VAT: | 640,77970 Kč |











