
XS2Z-13 | |
|---|---|
DigiKey Part Number | 236-XS2Z-13-ND |
Manufacturer | |
Manufacturer Product Number | XS2Z-13 |
Description | CONN DUST COVER M12 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | XS2G/XS2H/XS2M/XS2R Series | |
Shell Size - Insert | M12 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











