
XS2Z-12 | |
|---|---|
DigiKey Part Number | 236-XS2Z-12-ND |
Manufacturer | |
Manufacturer Product Number | XS2Z-12 |
Description | CONN COVER M12 WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | XS2G/XS2H/XS2M/XS2R Series | |
Shell Size - Insert | M12 | |
Material | Aluminum | |
Features | Water Resistant | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 154,88100 Kč | 1 548,81 Kč |
| 25 | 148,88440 Kč | 3 722,11 Kč |
| 50 | 144,50820 Kč | 7 225,41 Kč |
| 100 | 140,25400 Kč | 14 025,40 Kč |
| 250 | 134,82312 Kč | 33 705,78 Kč |
| 500 | 130,85282 Kč | 65 426,41 Kč |
| 1 000 | 126,99926 Kč | 126 999,26 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |











