XS2C-D4S5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 1
Unit Price: 490,30000 Kč
Datasheet
Image for XS2C-D4S5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2C-D4S5

DigiKey Part Number
236-XS2C-D4S5-ND
Manufacturer
Manufacturer Product Number
XS2C-D4S5
Description
CONN SOCKET 4POS SCREW FOR SRT2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125VDC
Cable Opening
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50302,15700 Kč15 107,85 Kč
Manufacturers Standard Package
Unit Price without VAT:302,15700 Kč
Unit Price with VAT:365,60997 Kč