XS2C-D4C3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 1
Unit Price: 490,30000 Kč
Datasheet
Image for XS2C-D4C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2C-D4C3

DigiKey Part Number
236-XS2C-D4C3-ND
Manufacturer
Manufacturer Product Number
XS2C-D4C3
Description
CONN SOCKET 4POS CRIMP FOR SRT2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate Resin (PBT)
Contact Shape
Circular
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50297,43660 Kč14 871,83 Kč
Manufacturers Standard Package
Unit Price without VAT:297,43660 Kč
Unit Price with VAT:359,89829 Kč