



PTF14A | |
|---|---|
DigiKey Part Number | Z5341-ND |
Manufacturer | |
Manufacturer Product Number | PTF14A |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PTF14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | LY Series, 4PDT | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 10 | 346,06800 Kč | 3 460,68 Kč |
| 25 | 330,46640 Kč | 8 261,66 Kč |
| 50 | 319,12340 Kč | 15 956,17 Kč |
| 100 | 308,16030 Kč | 30 816,03 Kč |
| 250 | 294,23404 Kč | 73 558,51 Kč |
| 500 | 284,11302 Kč | 142 056,51 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |












