
E5L-A 100-200 | |
|---|---|
DigiKey Part Number | E5L-A100-200-ND |
Manufacturer | |
Manufacturer Product Number | E5L-A 100-200 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | E5L-A 100-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Thermistor, NTC) | |
Input Range | 100°C ~ 200°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 35.00mm | |
Mounting Type | Socketable | |
Termination Style | Plug In, 14 Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 395,02000 Kč | 5 395,02 Kč |
| Unit Price without VAT: | 5 395,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 527,97420 Kč |


