Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5L-A 0-100

DigiKey Part Number
Z9413-ND
Manufacturer
Manufacturer Product Number
E5L-A 0-100
Description
CONTROL TEMP RELAY OUT 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
E5L-A 0-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (Thermistor, NTC)
Input Range
0°C ~ 100°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
-
Display Type
Analog Dial
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 45.00mm x 35.00mm
Mounting Type
Socketable
Termination Style
Plug In, 14 Pin
Ingress Protection
IP40
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 819,60000 Kč5 819,60 Kč
104 854,84300 Kč48 548,43 Kč
254 554,83560 Kč113 870,89 Kč
Manufacturers Standard Package
Unit Price without VAT:5 819,60000 Kč
Unit Price with VAT:7 041,71600 Kč