
PTF14A | |
|---|---|
DigiKey Part Number | 5785-PTF14A-ND |
Manufacturer | |
Manufacturer Product Number | PTF14A |
Description | Relay Socket 14 Pins, DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 5 | 191,16600 Kč | 955,83 Kč |
| 10 | 187,34400 Kč | 1 873,44 Kč |
| 25 | 183,59800 Kč | 4 589,95 Kč |
| 50 | 179,92760 Kč | 8 996,38 Kč |
| 100 | 158,33540 Kč | 15 833,54 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |


