Image for E5L-C 0-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5L-C 0-100

DigiKey Part Number
E5L-C0-100-ND
Manufacturer
Manufacturer Product Number
E5L-C 0-100
Description
CONTROL TEMP RELAY OUT 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
E5L-C 0-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (Thermistor, NTC)
Input Range
0°C ~ 100°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
3
Display Type
LCD - Black Characters
Display Characters - Height
0.472" (12.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 45.00mm x 35.00mm
Mounting Type
Socketable
Termination Style
Plug In, 14 Pin
Ingress Protection
IP40
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 929,26000 Kč7 929,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 929,26000 Kč
Unit Price with VAT:9 594,40460 Kč