




PTF08A | |
|---|---|
DigiKey Part Number | Z5340-ND |
Manufacturer | |
Manufacturer Product Number | PTF08A |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PTF08A Models |
Category | Type Socket |
Manufacturer Omron Automation and Safety | Number of Positions 8 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products LY Series, SPDT/DPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,14000 Kč | 291,14 Kč |
| 10 | 259,33800 Kč | 2 593,38 Kč |
| 25 | 247,64640 Kč | 6 191,16 Kč |
| 50 | 239,14580 Kč | 11 957,29 Kč |
| 100 | 230,93710 Kč | 23 093,71 Kč |
| 250 | 220,50436 Kč | 55 126,09 Kč |
| 500 | 212,92214 Kč | 106 461,07 Kč |
| 1 000 | 205,59498 Kč | 205 594,98 Kč |
| Unit Price without VAT: | 291,14000 Kč |
|---|---|
| Unit Price with VAT: | 352,27940 Kč |










