




PL08 | |
|---|---|
DigiKey Part Number | Z836-ND |
Manufacturer | |
Manufacturer Product Number | PL08 |
Description | RELAY SOCKET 8 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PL08 Models |
Category | Type Socket |
Manufacturer Omron Automation and Safety | Number of Positions 8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | For Use With/Related Products MK Series, DPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 83,65100 Kč | 836,51 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 50 | 77,15700 Kč | 3 857,85 Kč |
| 100 | 74,51250 Kč | 7 451,25 Kč |
| 250 | 71,15144 Kč | 17 787,86 Kč |
| 500 | 68,70844 Kč | 34 354,22 Kč |
| 1 000 | 66,34719 Kč | 66 347,19 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |















