



ALFW29911D-G-24V | |
|---|---|
DigiKey Part Number | 1885-ALFW29911D-G-24V-ND |
Manufacturer | |
Manufacturer Product Number | ALFW29911D-G-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC) | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,06000 Kč | 1 196,06 Kč |
| 10 | 988,09200 Kč | 9 880,92 Kč |
| 25 | 919,31040 Kč | 22 982,76 Kč |
| 50 | 873,10300 Kč | 43 655,15 Kč |
| 100 | 831,83830 Kč | 83 183,83 Kč |
| 250 | 784,52552 Kč | 196 131,38 Kč |
| Unit Price without VAT: | 1 196,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,23260 Kč |








