



Category | Lamp Color Red |
Manufacturer IDEC | Ratings AC |
Packaging Bulk | Voltage 120V |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,43000 Kč | 678,43 Kč |
| 10 | 549,25000 Kč | 5 492,50 Kč |
| 100 | 474,52310 Kč | 47 452,31 Kč |
| Unit Price without VAT: | 678,43000 Kč |
|---|---|
| Unit Price with VAT: | 820,90030 Kč |









