
Category | Ratings AC |
Manufacturer IDEC | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 23.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Screw Terminal |
Lens Color Amber | Ingress Protection IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,43000 Kč | 678,43 Kč |
| 10 | 549,25000 Kč | 5 492,50 Kč |
| 100 | 474,52310 Kč | 47 452,31 Kč |
| Unit Price without VAT: | 678,43000 Kč |
|---|---|
| Unit Price with VAT: | 820,90030 Kč |








