



Category | Lamp Color Green |
Manufacturer IDEC | Ratings AC/DC |
Packaging Bulk | Voltage 24V |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,07000 Kč | 650,07 Kč |
| 10 | 525,18300 Kč | 5 251,83 Kč |
| 100 | 452,98560 Kč | 45 298,56 Kč |
| Unit Price without VAT: | 650,07000 Kč |
|---|---|
| Unit Price with VAT: | 786,58470 Kč |









