General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS2PI-2 DC12

DigiKey Part Number
Z3036-ND
Manufacturer
Manufacturer Product Number
MKS2PI-2 DC12
Description
RELAY GEN PURPOSE DPDT 10A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In, 8 Pin (Octal)
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
1.8 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Indium (AgSnIn)
Contact Rating (Current)
10 A
Approval Agency
CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
107 Ohms
Coil Current
112 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,63000 Kč517,63 Kč
10461,13600 Kč4 611,36 Kč
25440,32640 Kč11 008,16 Kč
50425,21020 Kč21 260,51 Kč
100410,59680 Kč41 059,68 Kč
250392,03836 Kč98 009,59 Kč
500378,54902 Kč189 274,51 Kč
Manufacturers Standard Package
Unit Price without VAT:517,63000 Kč
Unit Price with VAT:626,33230 Kč