




PLE08-0 | |
|---|---|
DigiKey Part Number | Z837-ND |
Manufacturer | |
Manufacturer Product Number | PLE08-0 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PLE08-0 Models |
Category | Type Socket |
Manufacturer Omron Automation and Safety | Number of Positions 8 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products MK Series, DPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 10 | 121,56700 Kč | 1 215,67 Kč |
| 30 | 115,03200 Kč | 3 450,96 Kč |
| 50 | 112,11080 Kč | 5 605,54 Kč |
| 100 | 108,26510 Kč | 10 826,51 Kč |
| 250 | 103,37904 Kč | 25 844,76 Kč |
| 500 | 99,82736 Kč | 49 913,68 Kč |
| 1 000 | 96,39579 Kč | 96 395,79 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |








