




P2R-08A | |
|---|---|
DigiKey Part Number | Z2284-ND |
Manufacturer | |
Manufacturer Product Number | P2R-08A |
Description | RELAY SOCKET 8 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | P2R-08A Models |
Category | Type Socket |
Manufacturer Omron Automation and Safety | Number of Positions 8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | For Use With/Related Products G2R-2-S Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 73,59900 Kč | 735,99 Kč |
| 25 | 70,29120 Kč | 1 757,28 Kč |
| 50 | 67,88040 Kč | 3 394,02 Kč |
| 100 | 65,55300 Kč | 6 555,30 Kč |
| 250 | 62,59736 Kč | 15 649,34 Kč |
| 500 | 60,44842 Kč | 30 224,21 Kč |
| 1 200 | 57,83682 Kč | 69 404,18 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |





