General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-S AC24(S)

DigiKey Part Number
Z1638-ND
Manufacturer
Manufacturer Product Number
G2R-2-S AC24(S)
Description
RELAY GEN PURPOSE DPDT 5A 24V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-S AC24(S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
253 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 2 433
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,31000 Kč326,31 Kč
10290,63300 Kč2 906,33 Kč
25277,53480 Kč6 938,37 Kč
50268,01420 Kč13 400,71 Kč
100258,80870 Kč25 880,87 Kč
250247,11540 Kč61 778,85 Kč
500238,61624 Kč119 308,12 Kč
Manufacturers Standard Package
Unit Price without VAT:326,31000 Kč
Unit Price with VAT:394,83510 Kč