General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-S AC120(S)

DigiKey Part Number
Z1639-ND
Manufacturer
Manufacturer Product Number
G2R-2-S AC120(S)
Description
RELAY GEN PURPOSE DPDT 5A 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-S AC120(S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Factory Stock: 3 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,03000 Kč354,03 Kč
10315,34800 Kč3 153,48 Kč
25301,13640 Kč7 528,41 Kč
50290,80140 Kč14 540,07 Kč
100280,81260 Kč28 081,26 Kč
250268,12516 Kč67 031,29 Kč
500258,90366 Kč129 451,83 Kč
Manufacturers Standard Package
Unit Price without VAT:354,03000 Kč
Unit Price with VAT:428,37630 Kč