



G2R-1-S AC120(S) | |
|---|---|
DigiKey Part Number | Z1635-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-S AC120(S) |
Description | RELAY GEN PURPOSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 10 | 290,63300 Kč | 2 906,33 Kč |
| 25 | 277,53480 Kč | 6 938,37 Kč |
| 50 | 268,01420 Kč | 13 400,71 Kč |
| 100 | 258,80870 Kč | 25 880,87 Kč |
| 250 | 247,11540 Kč | 61 778,85 Kč |
| 500 | 238,61624 Kč | 119 308,12 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |









