



G2R-2-SD DC24(S) | |
|---|---|
DigiKey Part Number | Z6238-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SD DC24(S) |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SD DC24(S) Models |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 1.1 kOhms |
Coil Current 21.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,09000 Kč | 324,09 Kč |
| 10 | 288,66100 Kč | 2 886,61 Kč |
| 25 | 275,65120 Kč | 6 891,28 Kč |
| 50 | 266,19540 Kč | 13 309,77 Kč |
| 100 | 257,05240 Kč | 25 705,24 Kč |
| 250 | 245,43836 Kč | 61 359,59 Kč |
| 500 | 236,99690 Kč | 118 498,45 Kč |
| Unit Price without VAT: | 324,09000 Kč |
|---|---|
| Unit Price with VAT: | 392,14890 Kč |









