



G2R-2-SN AC24(S) | |
|---|---|
DigiKey Part Number | Z2240-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SN AC24(S) |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SN AC24(S) Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 19.2 VAC |
Part Status Active | Must Release Voltage 7.2 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 253 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,59000 Kč | 433,59 Kč |
| 10 | 386,14000 Kč | 3 861,40 Kč |
| 25 | 368,71680 Kč | 9 217,92 Kč |
| 50 | 356,06180 Kč | 17 803,09 Kč |
| 100 | 343,82790 Kč | 34 382,79 Kč |
| 250 | 328,28976 Kč | 82 072,44 Kč |
| 500 | 316,99650 Kč | 158 498,25 Kč |
| Unit Price without VAT: | 433,59000 Kč |
|---|---|
| Unit Price with VAT: | 524,64390 Kč |








