



G2R-2-SNI AC120(S) | |
|---|---|
DigiKey Part Number | Z7782-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SNI AC120(S) |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SNI AC120(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 437,19900 Kč | 4 371,99 Kč |
| 25 | 417,48240 Kč | 10 437,06 Kč |
| 50 | 403,14480 Kč | 20 157,24 Kč |
| 100 | 389,29240 Kč | 38 929,24 Kč |
| 250 | 371,69736 Kč | 92 924,34 Kč |
| 500 | 358,90706 Kč | 179 453,53 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |






