
NX-ECC201 | |
|---|---|
DigiKey Part Number | Z7974-ND |
Manufacturer | |
Manufacturer Product Number | NX-ECC201 |
Description | COMMUNICATIONS MODULE 5-24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | NX-ECC201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.375 lb (170.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 268,80000 Kč | 8 268,80 Kč |
| 10 | 7 361,60500 Kč | 73 616,05 Kč |
| 25 | 7 028,43360 Kč | 175 710,84 Kč |
| Unit Price without VAT: | 8 268,80000 Kč |
|---|---|
| Unit Price with VAT: | 10 005,24800 Kč |










