
XS5W-T421-DMC-K | |
|---|---|
DigiKey Part Number | Z3065-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T421-DMC-K |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Omron Automation and Safety | Cable Type Round |
Series | Color Blue |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Usage Cat5e, Industrial Environments - IP67 |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 814,92000 Kč | 3 814,92 Kč |
| 10 | 3 243,05700 Kč | 32 430,57 Kč |
| 25 | 3 040,26680 Kč | 76 006,67 Kč |
| 50 | 2 895,36800 Kč | 144 768,40 Kč |
| Unit Price without VAT: | 3 814,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 616,05320 Kč |






