
NJ501-1320 | |
|---|---|
DigiKey Part Number | NJ501-1320-ND |
Manufacturer | |
Manufacturer Product Number | NJ501-1320 |
Description | CONTROL LOGIC CPU 16 AXIS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NJ501-1320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 40 Modules (3 Racks) Max | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | EtherCAT, Ethernet, USB | |
Memory Size | 32K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | SYSMAC Studio | |
Approval Agency | CE, cULus, KC, Lloyd, NK | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230 606,97000 Kč | 230 606,97 Kč |
| Unit Price without VAT: | 230 606,97000 Kč |
|---|---|
| Unit Price with VAT: | 279 034,43370 Kč |








