
XS5W-T422-CMC-K | |
|---|---|
DigiKey Part Number | Z3655-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T422-CMC-K |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| 10 | 1 762,57200 Kč | 17 625,72 Kč |
| 30 | 1 631,21567 Kč | 48 936,47 Kč |
| 50 | 1 573,53560 Kč | 78 676,78 Kč |
| 100 | 1 498,54120 Kč | 149 854,12 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |




