Programmable Logic Controller (PLC) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ501-1500

DigiKey Part Number
NJ501-1500-ND
Manufacturer
Manufacturer Product Number
NJ501-1500
Description
CONTROL LOGIC CPU 64 AXIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NJ501-1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
40 Modules (3 Racks) Max
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
EtherCAT, Ethernet, USB
Memory Size
32K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
SYSMAC Studio
Approval Agency
CE, cULus, KC, Lloyd, NK
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308 113,94000 Kč308 113,94 Kč
Manufacturers Standard Package
Unit Price without VAT:308 113,94000 Kč
Unit Price with VAT:372 817,86740 Kč