
XS5W-T422-DMC-K | |
|---|---|
DigiKey Part Number | 236-XS5W-T422-DMC-K-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T422-DMC-K |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 931,04000 Kč | 3 931,04 Kč |
| 10 | 3 341,76900 Kč | 33 417,69 Kč |
| 25 | 3 132,80080 Kč | 78 320,02 Kč |
| 50 | 2 983,49660 Kč | 149 174,83 Kč |
| Unit Price without VAT: | 3 931,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 756,55840 Kč |




