
NX-END01 | |
|---|---|
DigiKey Part Number | Z7976-ND |
Manufacturer | |
Manufacturer Product Number | NX-END01 |
Description | NX END COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | End Cover NX Series |
Datasheet | Datasheet |
EDA/CAD Models | NX-END01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Cover | |
For Use With/Related Products | NX Series | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,05000 Kč | 649,05 Kč |
| 10 | 578,11700 Kč | 5 781,17 Kč |
| 25 | 552,03760 Kč | 13 800,94 Kč |
| 50 | 533,08040 Kč | 26 654,02 Kč |
| 100 | 514,75760 Kč | 51 475,76 Kč |
| 250 | 491,48088 Kč | 122 870,22 Kč |
| Unit Price without VAT: | 649,05000 Kč |
|---|---|
| Unit Price with VAT: | 785,35050 Kč |



