
XS5W-T421-AMD-K | |
|---|---|
DigiKey Part Number | 236-XS5W-T421-AMD-K-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T421-AMD-K |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 422,86300 Kč | 34 228,63 Kč |
| Unit Price without VAT: | 3 422,86300 Kč |
|---|---|
| Unit Price with VAT: | 4 141,66423 Kč |






