Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5W-T421-BMD-K

DigiKey Part Number
236-XS5W-T421-BMD-K-ND
Manufacturer
Manufacturer Product Number
XS5W-T421-BMD-K
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Omron Automation and Safety
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bag
Shielding
Double Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
103 422,86300 Kč34 228,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 422,86300 Kč
Unit Price with VAT:4 141,66423 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.98'
In-Stock: 0
Unit Price: 3 422,86300 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 3 853,97000 Kč