
NE1S-CPU01 | |
|---|---|
DigiKey Part Number | NE1S-CPU01-ND |
Manufacturer | |
Manufacturer Product Number | NE1S-CPU01 |
Description | CONTROL LOGIC CPU NET-S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 80 Modules (7 Racks) Max | |
Voltage - Supply | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232C, USB | |
Memory Size | 32K Words | |
Mounting Type | Backplane | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | NE Programmer | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416 130,80000 Kč | 416 130,80 Kč |
| Unit Price without VAT: | 416 130,80000 Kč |
|---|---|
| Unit Price with VAT: | 503 518,26800 Kč |















