Input Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-ID291

DigiKey Part Number
Z8993-ND
Manufacturer
Manufacturer Product Number
CS1W-ID291
Description
INPUT MODULE 96 DIGITAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1W-ID291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
CS Series
Number of Inputs and Type
96 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, CSA, Lloyd, NK, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150 188,79000 Kč50 188,79 Kč
Manufacturers Standard Package
Unit Price without VAT:50 188,79000 Kč
Unit Price with VAT:60 728,43590 Kč