Programmable Logic Controller (PLC) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1D-CPU65P

DigiKey Part Number
CS1D-CPU65P-ND
Manufacturer
Manufacturer Product Number
CS1D-CPU65P
Description
CONTROL LOGIC CPU 128K PROG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1D-CPU65P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
68 Modules (7 Racks) Max
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
RS-232C, USB
Memory Size
128K Words
Mounting Type
Backplane
Features
-
Operating Temperature
-
Ingress Protection
-
Software
CX-Programmer
Approval Agency
CE, cULus, NK
Weight
0.772 lb (350.17 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470 726,23000 Kč470 726,23 Kč
Manufacturers Standard Package
Unit Price without VAT:470 726,23000 Kč
Unit Price with VAT:569 578,73830 Kč