


CS1W-OD262 | |
|---|---|
DigiKey Part Number | CS1W-OD262-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-OD262 |
Description | OUTPUT MODULE 64 SOLID STATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Output Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-OD262 Models |
Category | Number of Outputs and Type 64 - Solid State |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Approval Agency CE, cULus, Lloyd, NK |
Part Status Active | Weight 0.595 lb (269.89 g) |
Type Output Module | Base Product Number |
For Use With/Related Products CS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 247,09000 Kč | 37 247,09 Kč |
| Unit Price without VAT: | 37 247,09000 Kč |
|---|---|
| Unit Price with VAT: | 45 068,97890 Kč |








